- Home ›
- All Products›
- B050-2061-GA
B050-2061-GA
Micron Industries
Transformer 50VA CE Mark 3.38 In. Hgt
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transformer 50VA CE Mark 3.38 In. Hgt
Search Keywords: B0502061GA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Micron Industries
-
Part No:B050-2061-GA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$130.64
5
$120.89
10
$115.71
20
$110.96
50
$108.00
100 +
$106.58
Click for Quote
Log in
to unlock special pricing