- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40264LDG1
ZL40264LDG1
Microchip Technology
The ZL40264LDG1 is a four-output, ultra-low additive phase noise fanout buffer designed for PCIe Gen 1 to 5 and UPI/QPI clock ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
The ZL40264LDG1 is a four-output, ultra-low additive phase noise fanout buffer designed for PCIe Gen 1 to 5 and UPI/QPI clock distribution.
Search Keywords: ZL40264LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40264LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Maximum Duty Cycle:522943%
-
Input Logic Level:HCSL2940,LVDS2940,LVPECL2940
-
Fanout:1:42939
-
Family:ZL40264
-
Maximum Data Rate:N/A
-
Configuration:N/R
-
Input Signal Type:Single-Ended/Differential2941
-
Absolute Propagation Delay Time:1 ns
-
Dimension:4 x 4 x 0.882937mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Manufacturer Stock:
4
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
123
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.522
25
$4.119
50
$4.050
123
$3.941
245
$3.902
368
$3.883
490 +
$3.863
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT