- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40253LDG1
Microchip Technology
ZL40253LDG1
Clock Fanout Buffer - 10 Out 4 In - 56-Pin QFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40253LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Configuration:N/R
-
Dimension:8 x 8 x 0.952937mm(Max)mm
-
Input Logic Level:CMOS2940,Crystal2940
-
Maximum Duty Cycle:552943%
-
Input Signal Type:Single-Ended/Differential2941
-
Absolute Propagation Delay Time:3.8(Typ) ns
-
Family:ZL40253
-
Fanout:1:102939
-
Maximum Data Rate:N/A