- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40227LDG1
ZL40227LDG1
Microchip Technology
Clock Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tray
Search Keywords: ZL40227LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40227LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Configuration:N/R
-
Absolute Propagation Delay Time:2 ns
-
Dimension:5 x 5 x 0.882937mmmm
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:52943%(Typ)
-
Fanout:2:82939
-
Input Signal Type:Differential2941
-
Family:ZL40227
-
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,470
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
123
$12.53
245
$7.74
368
$6.12
490 +
$6.00
Click for Quote
Log in
to unlock special pricing