Available Replacements
Alternative Packaging
ZL40221LDF1 ZL40221LDF1 Microchip Technology
ZL40221LDF1

Microchip Technology

In Stock: 0

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL40221LDG1

Clock Fanout Buffer - 6 Out 2 In - 32-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 6 Out 2 In - 32-Pin QFN EP - Tray
Search Keywords: ZL40221LDG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL40221LDG1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Dimension: 5 x 5 x 0.882937mmmm
Family: ZL40221
Input Logic Level: CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
Absolute Propagation Delay Time: 2 ns
Configuration: N/R
Input Signal Type: Differential2941
Fanout: 2:62939
Maximum Duty Cycle: 52943%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL40221LDG1 RoHS compliant?
Yes, ZL40221LDG1 is RoHS compliant.
What is the lead time for ZL40221LDG1?
The standard lead time for ZL40221LDG1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
123
$10.64
245
$6.58
368
$5.20
490 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!