Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL40220LDG1

Clock Fanout Buffer - 6 Out 2 In - 32-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 6 Out 2 In - 32-Pin QFN EP - Tray
Search Keywords: ZL40220LDG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL40220LDG1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Family:
    ZL40220
  • Maximum Duty Cycle:
    52943%
  • Fanout:
    2:62939
  • Absolute Propagation Delay Time:
    2 ns
  • Maximum Data Rate:
    N/A
  • Input Signal Type:
    Differential2941
  • Dimension:
    5 x 5 x 0.882937mmmm
  • Configuration:
    N/R
  • Input Logic Level:
    CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL40220LDG1 RoHS compliant?
Yes, ZL40220LDG1 is RoHS compliant.
What is the lead time for ZL40220LDG1?
The standard lead time for ZL40220LDG1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,270 can ship
MOQ for out of Stock Qty:
123
4 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
123
$10.64
245
$6.58
368
$5.20
490 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!