- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40212LDG1
Microchip Technology
ZL40212LDG1
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40212LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
714 -
Absolute Propagation Delay Time:2 ns
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
-
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
-
Configuration:N/R
-
Fanout:1:22939
-
Dimension:3 x 3 x 0.882937mmmm
-
Input Signal Type:Differential2941
-
Family:ZL40212