- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40206LDG1
ZL40206LDG1
Microchip Technology
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Fanout Buffer - 8 Out 1 In - 32-Pin QFN EP - Tray
Search Keywords: ZL40206LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40206LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Maximum Data Rate:N/A
-
Absolute Propagation Delay Time:2 ns
-
Input Signal Type:Differential2941
-
Maximum Duty Cycle:N/A
-
Configuration:N/R
-
Family:ZL40206
-
Fanout:1:82939
-
Dimension:5 x 5 x 0.882937mmmm
-
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,450
can ship
MOQ for out of Stock Qty:
123
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
123
$11.42
245
$7.06
368
$5.58
490 +
$5.47
Click for Quote
Log in
to unlock special pricing