- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40202LDF1
ZL40202LDF1
Microchip Technology
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 4 Out 1 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: ZL40202LDF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40202LDF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Fanout:1:42939
-
Input Signal Type:Differential2941
-
Maximum Data Rate:N/A
-
Configuration:N/R
-
Absolute Propagation Delay Time:2 ns
-
Family:ZL40202
-
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
-
Dimension:3 x 3 x 0.882937mmmm
-
Maximum Duty Cycle:22943%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$12.485
1,000
$11.350
2,000
$5.790
3,000
$3.940
4,000 +
$3.870
Click for Quote
Log in
to unlock special pricing