- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40201LDF1
ZL40201LDF1
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tape&Reel
Search Keywords: ZL40201LDF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40201LDF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Family:ZL40201
-
Dimension:3 x 3 x 0.882937mmmm
-
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
-
Configuration:N/R
-
Maximum Duty Cycle:22943%
-
Input Signal Type:Differential2941
-
Absolute Propagation Delay Time:2 ns
-
Fanout:1:22939
-
Maximum Data Rate:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$9.702
1,000
$8.820
2,000
$4.660
3,000
$3.200
4,000 +
$3.140
Click for Quote
Log in
to unlock special pricing
Alternative Packaging