- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- ZL40200LDG1
ZL40200LDG1
Microchip Technology
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Fanout Buffer - 2 Out 1 In - 16-Pin QFN EP - Tray
Search Keywords: ZL40200LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL40200LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
714 -
Input Logic Level:CML2940,HCSL2940,LVCMOS2940,LVDS2940,LVPECL2940
-
Dimension:3 x 3 x 0.882937mmmm
-
Maximum Duty Cycle:22943%
-
Maximum Data Rate:N/A
-
Fanout:1:22939
-
Absolute Propagation Delay Time:2 ns
-
Input Signal Type:Differential2941
-
Family:ZL40200
-
Configuration:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,996
can ship
MOQ for out of Stock Qty:
179
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
179
$6.35
357
$3.92
536
$3.10
714 +
$3.04
Click for Quote
Log in
to unlock special pricing