Audio Processor 0MHz to 0.4MHz 4-IN 2-OUT 64-Pin QFN EP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Audio Processor 0MHz to 0.4MHz 4-IN 2-OUT 64-Pin QFN EP
Search Keywords: ZL38067LDG1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL38067LDG1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Supply Current:
    130(Typ) mA
  • Interface Type:
    GPIO988,I2C988,SPI988,UART988
  • AGC Filter:
    No985
  • Clock Frequency:
    0 to 0.4 MHz
  • Maximum Operating Supply Voltage:
    3.465 V
  • Minimum Operating Supply Voltage:
    1.14 V
  • Family:
    ZL38067
  • Dimension:
    9 x 9 x 0.881004mmmm
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 can ship
7 Weeks can ship 7/2/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!