- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- ZL38062LDF1
ZL38062LDF1
Microchip Technology
Connected Home Audio Processor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connected Home Audio Processor
Search Keywords: ZL38062LDF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL38062LDF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Clock Frequency:N/A
-
AGC Filter:No985
-
Maximum Supply Current:N/A
-
Dimension:9 x 91004mmmm
-
Maximum Operating Supply Voltage:N/A
-
Family:ZL38062LDF1
-
Interface Type:N/A
-
Maximum Power Dissipation:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
7 Weeks
can ship
6/29/26