- Home ›
- All Products›
- Integrated Circuits - ICs ›
- DSP (Digital Signal Processing) ›
- Audio ›
- ZL38060LDG1
Microchip Technology
ZL38060LDG1
Timberwolf Digital Signal Processor family, powered by AcuEdge"" Technology Designed for Connected Home applications
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL38060LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:N/A
-
Dimension:9 x 9 x 0.881004mmmm
-
Maximum Supply Current:N/A
-
AGC Filter:No985
-
Interface Type:GPIO988,I2C988,SPI988,UART988
-
Family:ZL38060
-
Minimum Operating Supply Voltage:N/A
-
Clock Frequency:N/A