ZL30363GDG2
Microchip Technology
IEEE 1588 and Synchronous Ethernet PacketClock Network Synchronizer - 1Hz to 750MHz In - 750MHz Out - 144-Pin LBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
IEEE 1588 and Synchronous Ethernet PacketClock Network Synchronizer - 1Hz to 750MHz In - 750MHz Out - 144-Pin LBGA - Tray
Search Keywords: ZL30363GDG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30363GDG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Dimension:13 x 13 x 1.262969mmmm
-
Family:ZL30363
-
Clock Input Frequency:0.0000001 to 750 MHz
-
Input Logic Level:Crystal2971
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$304.194
40
$276.540
80
$141.250
120
$96.150
160 +
$94.220
Click for Quote
Log in
to unlock special pricing