Microchip Technology
ZL30361GDG2
IEEE 1588 and Synchronous Ethernet PacketClock Network Synchronizer - 1Hz to 750MHz In - 750MHz Out - 144-Pin LBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
IEEE 1588 and Synchronous Ethernet PacketClock Network Synchronizer - 1Hz to 750MHz In - 750MHz Out - 144-Pin LBGA - Tray
Search Keywords: ZL30361GDG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30361GDG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Dimension:13 x 132969mmmm
-
Input Logic Level:Crystal2971
-
Clock Input Frequency:0.0000001 to 750 MHz
-
Family:ZL30361
Product Guides
+
Frequently Asked Questions
Is ZL30361GDG2 RoHS compliant?
Yes, ZL30361GDG2 is RoHS compliant.
What is the lead time for ZL30361GDG2?
The standard lead time for ZL30361GDG2 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,720
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$247.60
80
$126.46
120
$86.08
160 +
$84.36
Click for Quote
Log in
to unlock special pricing