Microchip Technology Authorized Distributor

ZL30314GKG2

Combined Synchronous Ethernet 256-Pin TEBGA Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Combined Synchronous Ethernet 256-Pin TEBGA Tray
Search Keywords: ZL30314GKG2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL30314GKG2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Power Supply Type: Analog3134
Family: ZL30314
Operating Temperature: -40 to 85 °C
Category: Combined Synchronous Ethernet3120
Pin_Count: 256
Packaging: Tray
Supplier_Package: TEBGA
Dimension: 17 x 17 x 1.363121mmmm
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30314GKG2 RoHS compliant?
Yes, ZL30314GKG2 is RoHS compliant.
What is the lead time for ZL30314GKG2?
The standard lead time for ZL30314GKG2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
360 can ship
MOQ for out of Stock Qty:
90
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$255.79
180
$130.64
270
$88.93
360 +
$87.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!