Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL30261LDF1

Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock Generator - 9.72MHz to 156.25MHz In - 1045MHz Out - 56-Pin QFN EP - Tape&Reel
Search Keywords: ZL30261LDF1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL30261LDF1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2700
Family: ZL30261
Clock Input Frequency: 9.72 to 156.25 MHz
Input Logic Level: CMOS2971,Crystal2971
Dimension: 8 x 8 x 0.952969mm(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30261LDF1 RoHS compliant?
Yes, ZL30261LDF1 is RoHS compliant.
What is the lead time for ZL30261LDF1?
The standard lead time for ZL30261LDF1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
675
$35.23
1,350
$17.99
2,025
$12.25
2,700 +
$12.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!