Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL30250LDG1

Clock Generator - 9.72MHz to 1.25GHz In - 1035MHz Out - 32-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock Generator - 9.72MHz to 1.25GHz In - 1035MHz Out - 32-Pin QFN EP - Tray
Search Keywords: ZL30250LDG1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL30250LDG1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Input Logic Level: CMOS2971
Clock Input Frequency: 9.72 to 1250 MHz
Dimension: 5 x 5 x 0.882969mmmm
Family: ZL30250
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30250LDG1 RoHS compliant?
Yes, ZL30250LDG1 is RoHS compliant.
What is the lead time for ZL30250LDG1?
The standard lead time for ZL30250LDG1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
123
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.21
25
$22.15
50
$22.10
123
$22.04
245
$11.72
368
$8.23
490 +
$8.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!