ZL30169LDF1
Microchip Technology
Clock Translator - -40°C to 85°C - 32-Pin QFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Translator - -40°C to 85°C - 32-Pin QFN - Tape&Reel
Search Keywords: ZL30169LDF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30169LDF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Category:Clock Translator8416
-
Family:ZL30169
-
Dimension:5 x 58417mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$49.33
2,000
$25.19
3,000
$17.15
4,000 +
$16.81
Click for Quote
Log in
to unlock special pricing