ZL30163GDG2
Microchip Technology
Clock Translator - -40°C to 85°C - 144-Pin LBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Translator - -40°C to 85°C - 144-Pin LBGA - Tray
Search Keywords: ZL30163GDG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30163GDG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Family:ZL30163
-
Dimension:13 x 13 x 1.268417mmmm
-
Category:Clock Translator8416
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$242.51
80
$123.86
120
$84.31
160 +
$82.63
Click for Quote
Log in
to unlock special pricing