ZL30159GGG2
Microchip Technology
Clock Generator - 750MHz In - 177.5MHz Out - 64-Pin LBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Generator - 750MHz In - 177.5MHz Out - 64-Pin LBGA - Tray
Search Keywords: ZL30159GGG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30159GGG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Clock Input Frequency:750(Max) MHz
-
Family:ZL30159
-
Input Logic Level:LVCMOS2971,LVPECL2971
-
Dimension:9 x 9 x 1.262969mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
65
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$68.178
65
$61.980
130
$32.810
195
$23.090
260 +
$22.630
Click for Quote
Log in
to unlock special pricing