- Home ›
- All Products›
- ZL30154GGG2
ZL30154GGG2
Microchip Technology
Clock Generator 4Clock Inputs 100-Pin LBGA Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Generator 4Clock Inputs 100-Pin LBGA Tray
Search Keywords: ZL30154GGG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30154GGG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Maximum Output Frequency:N/A
-
Maximum Power Dissipation:N/A
-
Typical Duty Cycle:N/A
-
Pin_Count:100
-
Supplier_Package:LBGA
-
Minimum Operating Supply Voltage:N/A
-
Input Logic Level:Crystal2971
-
Output Logic Level:HCSL2982,LVCMOS2982,LVDS2982,LVPECL2982
-
Operating Temperature:-40 to 85 °C
-
Clock Input Frequency:N/A
-
Supplier Temperature Grade:N/A
-
Packaging:Tray
-
Dimension:11 x 11 x 1.062969mmmm
-
Family:ZL30154
-
Number of Clock Inputs:42980
-
Number of Outputs per Chip:162981
-
Mounting:Surface Mount
-
Spread Spectrum:No2988
-
Maximum Quiescent Current:N/A
-
Typical Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
42
$162.00
84
$85.50
126
$58.80
168 +
$57.62
Click for Quote
Log in
to unlock special pricing