- Home ›
- All Products›
- ZL30153GGG2
ZL30153GGG2
Microchip Technology
Clock Generator 4Clock Inputs 100-Pin LBGA Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Generator 4Clock Inputs 100-Pin LBGA Tray
Search Keywords: ZL30153GGG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30153GGG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Maximum Operating Supply Voltage:N/A
-
Typical Operating Supply Voltage:N/A
-
Number of Outputs per Chip:82981
-
Mounting:Surface Mount
-
Minimum Operating Supply Voltage:N/A
-
Maximum Power Dissipation:N/A
-
Family:ZL30153
-
Output Logic Level:LVCMOS2982,LVPECL2982
-
Number of Clock Inputs:42980
-
Typical Duty Cycle:N/A
-
Spread Spectrum:No2988
-
Clock Input Frequency:N/A
-
Maximum Quiescent Current:N/A
-
Supplier Temperature Grade:N/A
-
Packaging:Tray
-
Operating Temperature:-40 to 85 °C
-
Maximum Output Frequency:N/A
-
Pin_Count:100
-
Supplier_Package:LBGA
-
Dimension:11 x 11 x 1.062969mmmm
-
Input Logic Level:Crystal2971
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
42
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$152.108
42
$138.280
84
$72.980
126
$50.190
168 +
$49.190
Click for Quote
Log in
to unlock special pricing