- 首页 ›
- All Products›
- ZL30142GGG2
ZL30142GGG2
Microchip Technology
System Synchronizer -40A°C to 85A°C 64-Pin CABGA Tray
产品说明书 附件 Notify Me
符合 RoHS 规定
TRAY 包装
描述
+
System Synchronizer -40A°C to 85A°C 64-Pin CABGA Tray
Search Keywords: ZL30142GGG2
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:ZL30142GGG2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
260 -
Operating Temperature:-40 to 85 °C
-
Supplier Temperature Grade:N/A
-
Mounting:Surface Mount
-
Dimension:9 x 9 x 1.268417mmmm
-
Temperature Flag:Opr
-
Packaging:Tray
-
Family:ZL30142
-
Supplier_Package:CABGA
-
Category:System Synchronizer8416
-
Pin_Count:64
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
4
可以发货
缺货数量的起订量:
65
8 Weeks
可以发货
6/30/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
1
$125.29
65
$113.90
130
$60.12
195
$41.34
260 +
$40.52
Click for Quote
Log in
解锁特价