Microchip Technology Authorized Distributor

ZL30138GGG2

Clock Generator 0.00004MHz to 0.064MHz-IN 100MHz-OUT 100-Pin CABGA Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Clock Generator 0.00004MHz to 0.064MHz-IN 100MHz-OUT 100-Pin CABGA Tray
Search Keywords: ZL30138GGG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL30138GGG2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Supplier_Package:
    CABGA
  • Typical Operating Supply Voltage:
    3.3 V
  • Pin_Count:
    100
  • Maximum Output Frequency:
    100 MHz
  • Number of Clock Inputs:
    92980
  • Minimum Operating Supply Voltage:
    N/A
  • Typical Duty Cycle:
    N/A
  • Spread Spectrum:
    No2988
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Quiescent Current:
    N/A
  • Mounting:
    Surface Mount
  • Clock Input Frequency:
    0.00004 to 0.064 MHz
  • Maximum Power Dissipation:
    N/A
  • Output Logic Level:
    LVCMOS2982,LVPECL2982
  • Number of Outputs per Chip:
    122981
  • Packaging:
    Tray
  • Supplier Temperature Grade:
    N/A
  • Dimension:
    9 x 9 x 1.262969mmmm
  • Maximum Operating Supply Voltage:
    N/A
  • Input Logic Level:
    LVCMOS2971
  • Family:
    ZL30138
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30138GGG2 RoHS compliant?
Yes, ZL30138GGG2 is RoHS compliant.
What is the lead time for ZL30138GGG2?
The standard lead time for ZL30138GGG2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
780 can ship
MOQ for out of Stock Qty:
65
26 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
65
$465.04
130
$237.52
195
$161.68
260 +
$158.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!