- Home ›
- All Products›
- ZL30132GGG2
Microchip Technology
ZL30132GGG2
Synchronizer -40A°C to 85A°C 64-Pin CABGA Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Synchronizer -40A°C to 85A°C 64-Pin CABGA Tray
Search Keywords: ZL30132GGG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30132GGG2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Temperature Flag:Opr
-
Supplier_Package:CABGA
-
Operating Temperature:-40 to 85 °C
-
Family:ZL30132
-
Supplier Temperature Grade:N/A
-
Packaging:Tray
-
Pin_Count:64
-
Category:Synchronizer8416
-
Mounting:Surface Mount
-
Dimension:9 x 9 x 1.268417mmmm
Product Guides
+
Frequently Asked Questions
Is ZL30132GGG2 RoHS compliant?
Yes, ZL30132GGG2 is RoHS compliant.
What is the lead time for ZL30132GGG2?
The standard lead time for ZL30132GGG2 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,560
can ship
MOQ for out of Stock Qty:
65
27 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
65
$188.98
130
$96.52
195
$65.70
260 +
$64.39
Click for Quote
Log in
to unlock special pricing