Microchip Technology Authorized Distributor

ZL30131GGG2

System Synchronizer - -40°C to 85°C - 100-Pin CABGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
System Synchronizer - -40°C to 85°C - 100-Pin CABGA - Tray
Search Keywords: ZL30131GGG2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ZL30131GGG2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310075
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Dimension: 9 x 9 x 1.268417mmmm
Operating Temperature: -40 to 85 °C
Family: ZL30131
Mounting: Surface Mount
Category: System Synchronizer8416
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30131GGG2 RoHS compliant?
Yes, ZL30131GGG2 is RoHS compliant.
What is the lead time for ZL30131GGG2?
The standard lead time for ZL30131GGG2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
21 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
65
$203.45
130
$103.91
195
$70.73
260 +
$69.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!