Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ZL30117GGG2

Line Card Synchronizer - -40°C to 85°C - 64-Pin CABGA - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/24/2026
TRAY Packaging
Certificate of Compliance
Description +
Line Card Synchronizer - -40°C to 85°C - 64-Pin CABGA - Tray
Search Keywords: ZL30117GGG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ZL30117GGG2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    ZL30117
  • Dimension:
    9 x 9 x 1.268417mmmm
  • Category:
    Line Card Synchronizer8416
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL30117GGG2 discontinued?
Yes, ZL30117GGG2 from Microchip Technology is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ZL30117GGG2 RoHS compliant?
Yes, ZL30117GGG2 is RoHS compliant.
What is the lead time for ZL30117GGG2?
The standard lead time for ZL30117GGG2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 10/24/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
8 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
65
$218.92
130
$111.82
195
$76.11
260 +
$74.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!