Microchip Technology
ZL30111QDG1
Clock Generator - 0.008MHz to 19.44MHz In - 8.192MHz Out - 64-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30111QDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Clock Input Frequency:0.008 to 19.44 MHz
-
Dimension:10 x 10 x 1.052969mm(Max)mm
-
Family:ZL30111
-
Input Logic Level:Crystal2971