ZL30110LDG1
Microchip Technology
Clock Generator - 0.008MHz to 25MHz In - 125MHz Out - 32-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Generator - 0.008MHz to 25MHz In - 125MHz Out - 32-Pin QFN EP - Tray
Search Keywords: ZL30110LDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30110LDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Dimension:5 x 5 x 0.882969mmmm
-
Family:ZL30110
-
Input Logic Level:Crystal2971,LVCMOS2971
-
Clock Input Frequency:0.008 to 25 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
123
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$36.575
123
$33.250
245
$17.680
368
$12.420
490 +
$12.170
Click for Quote
Log in
to unlock special pricing