ZL30110LDF1
Microchip Technology
Clock Generator - 0.008MHz to 25MHz In - 125MHz Out - 32-Pin QFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Generator - 0.008MHz to 25MHz In - 125MHz Out - 32-Pin QFN - Tape&Reel
Search Keywords: ZL30110LDF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30110LDF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Input Logic Level:Crystal2971,LVCMOS2971
-
Dimension:5 x 5 x 0.882969mmmm
-
Clock Input Frequency:0.008 to 25 MHz
-
Family:ZL30110
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$40.183
1,000
$36.530
2,000
$18.660
3,000
$12.700
4,000 +
$12.450
Click for Quote
Log in
to unlock special pricing