ZL30106QDG1
Microchip Technology
Clock Generator - 19.44MHz In - 65.536MHz Out - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clock Generator - 19.44MHz In - 65.536MHz Out - 64-Pin TQFP - Tray
Search Keywords: ZL30106QDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ZL30106QDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Clock Input Frequency:19.44(Typ) MHz
-
Family:ZL30106
-
Dimension:10 x 10 x 12969mmmm
-
Input Logic Level:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
640
can ship
MOQ for out of Stock Qty:
40
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
40
$100.06
80
$52.97
120
$37.28
160 +
$36.53
Click for Quote
Log in
to unlock special pricing