VVC1-F2F-16M0000000

Microchip Technology

Oscillator VCXO 16MHz A±25ppm (Stability) CMOS 55% 3.3V 6-Pin CSMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Oscillator VCXO 16MHz A±25ppm (Stability) CMOS 55% 3.3V 6-Pin CSMD T/R
Search Keywords: VVC1F2F16M0000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VVC1-F2F-16M0000000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600050
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Frequency Stability:
    ±253934ppm
  • Frequency Range:
    N/A
  • Load Capacitance:
    N/A
  • Center Frequency:
    16 MHz
  • Dimension:
    7 x 5 x 1.63930mmmm
  • Frequency Tolerance:
    N/A
  • Frequency Aging:
    N/A
  • Input Level:
    N/A
  • Family:
    N/A
  • Lower Frequency:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
890 can ship
30 Weeks can ship 1/7/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!