- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- Controlled Oscillators ›
- VV-701-EAE-KNAB-45M0000000
VV-701-EAE-KNAB-45M0000000
Microchip Technology
Oscillator VCXO 45MHz 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator VCXO 45MHz 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Search Keywords: VV701EAEKNAB45M0000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VV-701-EAE-KNAB-45M0000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:7 x 5 x 1.63930mmmm
-
Frequency Aging:N/A
-
Load Capacitance:15 pF
-
Input Level:N/A
-
Frequency Stability:N/A
-
Family:N/A
-
Frequency Tolerance:N/A
-
Center Frequency:45 MHz
-
Lower Frequency:N/A
-
Frequency Range:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
30 Weeks
can ship
1/4/27