Available Replacements
Alternative Packaging
VSC8662XIC VSC8662XIC Microchip Technology
VSC8662XIC

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

VSC8662XIC-03

PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 02/01/2027
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
Search Keywords: VSC8662XIC03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: VSC8662XIC-03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: 5A991.b
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Surface Mount
JTAG Support: Yes10370
Integrated CDR: No10369
Typical Data Rate: 10/100/1000 Mbps
Number of Channels per Chip: 110379
Standard Supported: 10BASE-T10389,1000BASE-T10389,100BASE-TX10389
Supplier_Package: PBGA
Maximum Data Rate: 1.2510371Gbps
Family: VSC8662XIC-03
PHY Line Side Interface: No10386
Overhead Octet Support: No10381
Dimension: 17 x 1710367mmmm
Pin_Count: 256
Packaging: Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VSC8662XIC-03 discontinued?
Yes, VSC8662XIC-03 from Microchip Technology is discontinued (end-of-life February 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VSC8662XIC-03?
The recommended replacement for VSC8662XIC-03 is VSC8552XKS-05 from Microchip Technology, available from OnlineComponents.com.
Is VSC8662XIC-03 RoHS compliant?
Yes, VSC8662XIC-03 is RoHS compliant.
What is the lead time for VSC8662XIC-03?
The standard lead time for VSC8662XIC-03 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 02/01/2027

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,292 can ship
4 Weeks can ship 12/21/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!