Available Replacements
RECOMMENDED REPLACEMENT
VSC8574XKS-05
VSC8574XKS-05

Microchip Technology

In Stock: 90

Minimum Order: 1

View Product

Microchip Technology Authorized Distributor

VSC8574XKS-04

PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/15/2026
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PHY 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray
Search Keywords: VSC8574XKS04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VSC8574XKS-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    5A991.b
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging:
    Tray
  • Dimension:
    17 x 1710367mmmm
  • Pin_Count:
    256
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Data Rate:
    110371Gbps
  • Power Supply Type:
    N/A
  • JTAG Support:
    Yes10370
  • Family:
    VSC8574
  • UTOPIA Level:
    N/A
  • Supplier_Package:
    PBGA
  • Integrated CDR:
    No10369
  • Maximum Supply Current:
    N/A
  • PHY Line Side Interface:
    No10386
  • Overhead Octet Support:
    No10381
  • Operating Temperature:
    N/A
  • Supplier Temperature Grade:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Number of Channels per Chip:
    N/A
  • Typical Data Rate:
    10/100/1000 Mbps
  • Typical Operating Supply Voltage:
    N/A
  • Optical Carrier Level:
    N/A
  • Standard Supported:
    IEEE 158810389,IEEE 802.3ab10389,IEEE 802.3az10389
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VSC8574XKS-04 discontinued?
Yes, VSC8574XKS-04 from Microchip Technology is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VSC8574XKS-04?
The recommended replacement for VSC8574XKS-04 is VSC8574XKS-05 from Microchip Technology, available from OnlineComponents.com.
Is VSC8574XKS-04 RoHS compliant?
Yes, VSC8574XKS-04 is RoHS compliant.
What is the lead time for VSC8574XKS-04?
The standard lead time for VSC8574XKS-04 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/15/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 10/8/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!