- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VRF2933
VRF2933
Microchip Technology
RF MOSFET Transistor - N-Channel - 250 mA 50 V Test - 150MHz - 25dB Gain - 300W Output - 170 V Rated Voltage - M177 Package.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
RF MOSFET Transistor - N-Channel - 250 mA 50 V Test - 150MHz - 25dB Gain - 300W Output - 170 V Rated Voltage - M177 Package.
Search Keywords: VRF2933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VRF2933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Si11696
-
Family:VRF2933
-
Dimension:28.9611694mm(Max) x 16.13(Max) x 7.11(Max)mm
-
Channel Mode:Enhancement11691
-
Maximum Drain Source Resistance:N/A
-
Maximum Continuous Drain Current:40 A
-
Configuration:Single Triple Source11693
-
Channel Type:N11692
-
Maximum Continuous Drain Current Range:20 to 50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$164.13
3
$162.51
5
$160.93
8
$160.52
10 +
$160.12
Click for Quote
Log in
to unlock special pricing