Microchip Technology Authorized Distributor

VRF154FL

Trans RF MOSFET N-CH 170V 60A 4-Pin Case T-2 Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Trans RF MOSFET N-CH 170V 60A 4-Pin Case T-2 Box
Search Keywords: VRF154FL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    VRF154FL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single Dual Source11693
  • Maximum Continuous Drain Current:
    60 A
  • Channel Mode:
    Enhancement11691
  • Channel Type:
    N11692
  • Family:
    VRF154FL
  • Dimension:
    38.1 x 25.4 x 7.6211694mmmm
  • Maximum Drain Source Resistance:
    N/A
  • Maximum Continuous Drain Current Range:
    >=50 A
  • Material:
    Si11696
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VRF154FL RoHS compliant?
Yes, VRF154FL is RoHS compliant.
What is the lead time for VRF154FL?
The standard lead time for VRF154FL is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
3
$514.28
5
$379.78
8
$281.87
10 +
$276.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!