- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VRF150MP
Microchip Technology
VRF150MP
Trans RF MOSFET N-CH 170V 16A 4-Pin Style M-174 Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VRF150MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Si11696
-
Maximum Continuous Drain Current Range:10 to 20 A
-
Channel Type:N11692
-
Maximum Drain Source Resistance:N/A
-
Channel Mode:Enhancement11691
-
Configuration:Single11693
-
Maximum Continuous Drain Current:16 A
-
Dimension:24.8911694mm(Max) x 12.83(Max) x 7.11(Max)mm
-
Family:VRF150