- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VRF150
VRF150
Microchip Technology
Trans RF MOSFET N-CH 170V 16A 4-Pin Style M-174 Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Trans RF MOSFET N-CH 170V 16A 4-Pin Style M-174 Box
Search Keywords: VRF150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VRF150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11693
-
Material:Si11696
-
Maximum Continuous Drain Current Range:10 to 20 A
-
Maximum Drain Source Resistance:N/A
-
Channel Type:N11692
-
Family:VRF150
-
Dimension:24.8911694mm(Max) x 12.83(Max) x 7.11(Max)mm
-
Channel Mode:Enhancement11691
-
Maximum Continuous Drain Current:16 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$65.83
7
$56.43
11
$50.27
14 +
$49.27
Click for Quote
Log in
to unlock special pricing