- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VP3203N3-G
VP3203N3-G
Microchip Technology
Trans MOSFET P-CH Si 30V 0.65A 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET P-CH Si 30V 0.65A 3-Pin TO-92 Bag
Search Keywords: VP3203N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP3203N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
-
Category:Power MOSFET
-
Material:Si
-
Configuration:Single
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:600@10V mOhm
-
Channel Type:P
-
Family:VP3203N3
-
Maximum Continuous Drain Current:0.65 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Can Ship immediately
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.37
500
$1.36
1,000
$1.35
3,000
$1.34
5,000
$1.33
8,000
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing