- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VP2450N8-G
VP2450N8-G
Microchip Technology
Trans MOSFET P-CH Si 500V 0.16A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET P-CH Si 500V 0.16A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: VP2450N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP2450N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Configuration:Single
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:30000@10V mOhm
-
Channel Type:P
-
Maximum Continuous Drain Current:0.16 A
-
Material:Si
-
Family:VP2450N8
-
Category:Power MOSFET
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,310
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$0.918
500
$0.912
2,000
$0.875
4,000
$0.873
6,000
$0.871
8,000
$0.869
10,000
$0.866
16,000 +
$0.864
Click for Quote
Log in
to unlock special pricing