- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VP2450N3-G
VP2450N3-G
Microchip Technology
Transistor MOSFET P-CH 500V 0.1A 3-Pin TO-92
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Transistor MOSFET P-CH 500V 0.1A 3-Pin TO-92
Search Keywords: VP2450N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP2450N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Manufacturer Stock:
26,419
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.922
250
$0.884
500
$0.878
1,000
$0.857
3,000
$0.842
5,000
$0.840
8,000
$0.838
10,000 +
$0.836
Click for Quote
Log in
to unlock special pricing