- Home ›
- All Products›
- VP2206N2
VP2206N2
Microchip Technology
Mosfet P-channel Enhancement-mode -60V 0.9 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mosfet P-channel Enhancement-mode -60V 0.9 Ohm
Search Keywords: VP2206N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP2206N2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$13.08
10
$12.82
25
$12.66
50
$12.51
100
$12.29
250
$12.26
500 +
$12.23
Click for Quote
Log in
to unlock special pricing