- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VP2110K1-G
VP2110K1-G
Microchip Technology
Mosfet, P-Channel Enhancement-Mode, -100V, 12 Ohm Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mosfet, P-Channel Enhancement-Mode, -100V, 12 Ohm Rohs Compliant: Yes
Search Keywords: VP2110K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP2110K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.621
1,000
$0.615
3,000
$0.613
6,000
$0.612
9,000
$0.610
12,000
$0.608
15,000
$0.607
27,000 +
$0.605
Click for Quote
Log in
to unlock special pricing