- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VP0109N3-G
Microchip Technology
VP0109N3-G
Trans MOSFET P-CH Si 90V 0.25A 3-Pin TO-92 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET P-CH Si 90V 0.25A 3-Pin TO-92 Bag
Search Keywords: VP0109N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP0109N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is VP0109N3-G RoHS compliant?
Yes, VP0109N3-G is RoHS compliant.
What is the lead time for VP0109N3-G?
The standard lead time for VP0109N3-G is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Manufacturer Stock:
23,560
can ship
Minimum Order Quantity:
50
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.964
250
$0.887
500
$0.879
1,000
$0.873
3,000
$0.868
5,000
$0.866
8,000
$0.864
15,000 +
$0.862
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT