Available Replacements
Non-RoHS Equivalent
VP0106N3 VP0106N3 Microchip Technology
VP0106N3

Microchip Technology

In Stock: 766

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

VP0106N3-G

Trans MOSFET P-CH Si 60V 0.25A 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Trans MOSFET P-CH Si 60V 0.25A 3-Pin TO-92 Bag
Search Keywords: VP0106N3G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: VP0106N3-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Material: Si
Configuration: Single
Channel Type: P
Family: VP0106N3
Category: Power MOSFET
Channel Mode: Enhancement
Dimension: 5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Continuous Drain Current: 0.25 A
Maximum Drain Source Resistance: 8000@10V mOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VP0106N3-G RoHS compliant?
Yes, VP0106N3-G is RoHS compliant.
What is the lead time for VP0106N3-G?
The standard lead time for VP0106N3-G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Manufacturer Stock:
2,366 can ship
Minimum Order Quantity:
50
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6119
250
$0.5616
500
$0.5602
1,000
$0.5541
3,000
$0.5190
5,000
$0.5177
8,000
$0.5062
15,000 +
$0.5000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!