- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VP0104N3-G
VP0104N3-G
Microchip Technology
Trans MOSFET P-CH Si 40V 0.25A 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET P-CH Si 40V 0.25A 3-Pin TO-92 Bag
Search Keywords: VP0104N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VP0104N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Drain Source Resistance:8000@10V mOhm
-
Family:VP0104N3
-
Material:Si
-
Channel Mode:Enhancement
-
Channel Type:P
-
Category:Power MOSFET
-
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
-
Maximum Continuous Drain Current:0.25 A
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.845
250
$0.777
1,000
$0.765
3,000
$0.761
5,000
$0.759
8,000
$0.757
10,000
$0.755
15,000 +
$0.753
Click for Quote
Log in
to unlock special pricing