- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- VN3205N8-G
VN3205N8-G
Microchip Technology
Trans MOSFET N-CH Si 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: VN3205N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:VN3205N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Continuous Drain Current:1.5 A
-
Channel Type:N
-
Configuration:Single Dual Drain
-
Category:Power MOSFET
-
Channel Mode:Enhancement
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Material:Si
-
Family:VN3205N8
-
Maximum Drain Source Resistance:300@10V mOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
250
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$0.945
500
$0.932
2,000
$0.852
4,000
$0.850
6,000
$0.848
8,000
$0.841
10,000
$0.839
16,000 +
$0.831
Click for Quote
Log in
to unlock special pricing